Part Details for 3048593 by Phoenix Contact
Overview of 3048593 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3533-ND
|
DigiKey | CONN TERM BLK DISCONNECT 6-18AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$34.2169 / $47.9300 | Buy Now |
DISTI #
651-3048593
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10.3-CC HESI N 2POL RoHS: Compliant | 6 |
|
$35.8300 / $47.9200 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 690 V - width: 36 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
30 In Stock |
|
$35.8800 / $49.5300 | Buy Now |
DISTI #
3048593
|
TTI | DIN Rail Terminal Blocks UK 10.3-CC HESI N 2POL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$33.8100 / $38.7200 | Buy Now |
DISTI #
000000000002296099
|
Sager | DIN Rail Terminal Blocks UK 10.3-CC HESI N 2POL Min Qty: 1 | 0 |
|
$43.0200 / $48.1800 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 900 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 690 V - width: 36 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
30 In Stock |
|
$35.8800 / $49.5300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 10.3-CC HESI N 2POL | 50 |
|
$157.8500 | Buy Now |
Part Details for 3048593
3048593 CAD Models
3048593 Part Data Attributes:
|
3048593
Phoenix Contact
Buy Now
|
Compare Parts:
3048593
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |