Part Details for 3048548 by Phoenix Contact
Overview of 3048548 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3048548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3048548
|
Mouser Electronics | DIN Rail Terminal Blocks UK 5-TWIN WH RoHS: Compliant | 46 |
|
$4.4200 / $6.2500 | Buy Now |
DISTI #
V99:2348_10622724
|
Arrow Electronics | Conn Feed-Through Terminal Block 3 POS 6mm Screw Cable Mount 32A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1828 | Americas - 10 |
|
$0.2221 / $0.8785 | Buy Now |
|
Onlinecomponents.com | 1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: White RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
DISTI #
30546491
|
Verical | Conn Feed-Through Terminal Block 3 POS 6mm Screw Cable Mount 32A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1828 | Americas - 10 |
|
$0.8785 | Buy Now |
DISTI #
000000000002968409
|
Sager | DIN Rail Terminal Blocks UK 5-TWIN WH Min Qty: 50 | 0 |
|
$5.4500 / $5.8600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 410 |
|
RFQ | |
|
Master Electronics | 1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: White RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
|
Neutron USA | Feed-thru term block, 2row 3conn, w/double conn on one side, AWG:24-12, W:6.2mm, White | 50 |
|
$52.2200 | Buy Now |
Part Details for 3048548
3048548 CAD Models
3048548 Part Data Attributes
|
3048548
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048548
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3048548
This table gives cross-reference parts and alternative options found for 3048548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3048548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK5-TWINWH | Modular Terminal Block | Phoenix Contact | 3048548 vs UK5-TWINWH |
1923157 | Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3048548 vs 1923157 |