Part Details for 3048344 by Phoenix Contact
Overview of 3048344 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3048344
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 50 RD RoHS: Compliant | 0 |
|
$29.3300 / $39.6500 | Order Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 50 mm² - AWG: 6 - 1/0 - width: 20 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 RoHS: Compliant | 0 |
|
$27.6600 / $35.7000 | Buy Now |
DISTI #
000000000006427697
|
Sager | DIN Rail Terminal Blocks UKH 50 RD | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | High-current terminal block | 1200 |
|
RFQ | |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 50 mm² - AWG: 6 - 1/0 - width: 20 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 RoHS: Compliant | 0 |
|
$27.6600 / $35.7000 | Buy Now |
Part Details for 3048344
3048344 CAD Models
3048344 Part Data Attributes
|
3048344
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048344
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |