Part Details for 3048292 by Phoenix Contact
Overview of 3048292 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3048292-ND
|
DigiKey | CONN TERM BLK DISCONN 12-22AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4920 | Buy Now |
DISTI #
651-3048292
|
Mouser Electronics | DIN Rail Terminal Blocks UK 5-MTK-P/P RD RoHS: Compliant | 0 |
|
$11.3000 / $13.6900 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 51 mm - width: 6.2 mm - color: red - mounting: NS 32 - NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.8800 / $13.4400 | Buy Now |
DISTI #
000000000001094647
|
Sager | DIN Rail Terminal Blocks UK 5-MTK-P/P RD Min Qty: 50 | 0 |
|
$12.0000 / $12.4400 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 51 mm - width: 6.2 mm - color: red - mounting: NS 32 - NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.8800 / $13.4400 | Buy Now |
Part Details for 3048292
3048292 CAD Models
3048292 Part Data Attributes:
|
3048292
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048292
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |