Part Details for 3048195 by Phoenix Contact
Overview of 3048195 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3048195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3048195-ND
|
DigiKey | CONN TERM BLK GROUND 3/0-4AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$80.7917 / $101.7000 | Buy Now |
DISTI #
651-3048195
|
Mouser Electronics | DIN Rail Terminal Blocks USLKG 95 B RoHS: Compliant | 10 |
|
$77.7700 / $98.9800 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - with opening for bridging - without mounting screw - Screws with hexagonal socket - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$74.7100 / $96.8100 | Buy Now |
DISTI #
000000000003670688
|
Sager | DIN Rail Terminal Blocks USLKG 95 B Min Qty: 10 | 0 |
|
$91.2800 / $94.6600 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - with opening for bridging - without mounting screw - Screws with hexagonal socket - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$74.7100 / $96.8100 | Buy Now |
Part Details for 3048195
3048195 CAD Models
3048195 Part Data Attributes
|
3048195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048195
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |