Part Details for 3048030 by Phoenix Contact
Overview of 3048030 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3048030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3698-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$17.3000 | Buy Now |
DISTI #
651-3048030
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-2 BE RoHS: Compliant | 59 |
|
$17.2900 / $17.3000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
36 In Stock |
|
$16.9000 / $20.9800 | Buy Now |
DISTI #
3048030
|
TTI | DIN Rail Terminal Blocks UKK 5-2 BE Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$16.3900 / $17.3900 | Buy Now |
DISTI #
000000000001075993
|
Sager | DIN Rail Terminal Blocks UKK 5-2 BE Min Qty: 50 | 0 |
|
$21.2400 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Component terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
36 In Stock |
|
$16.9000 / $20.9800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UKK 5-2 BE | 50 |
|
$56.1000 | Buy Now |
Part Details for 3048030
3048030 CAD Models
3048030 Part Data Attributes
|
3048030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048030
Phoenix Contact
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3048030
This table gives cross-reference parts and alternative options found for 3048030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3048030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2774091 | Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3048030 vs 2774091 |