Part Details for 3047743 by Phoenix Contact
Overview of 3047743 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3047743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3047743-ND
|
DigiKey | CONN TERM BLK GROUND 2-14 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$8.3256 / $11.9900 | Buy Now |
DISTI #
651-3047743
|
Mouser Electronics | DIN Rail Terminal Blocks UT 35-PE IB RoHS: Compliant | 126 |
|
$8.8200 / $11.8400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - with Allen screws - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 35 mm² - AWG: 16 - 2 - width: 16 mm - height: 65.1 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.6200 / $11.7200 | Buy Now |
DISTI #
000000000003808414
|
Sager | DIN Rail Terminal Blocks UT 35-PE IB Min Qty: 50 | 0 |
|
$10.4700 / $11.2800 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - with Allen screws - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 35 mm² - AWG: 16 - 2 - width: 16 mm - height: 65.1 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.6200 / $11.7200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT 35-PE IB | 50 |
|
$69.7400 | Buy Now |
Part Details for 3047743
3047743 CAD Models
3047743 Part Data Attributes
|
3047743
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047743
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |