Part Details for 3047691 by Phoenix Contact
Overview of 3047691 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4094-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$1.1687 / $1.6800 | Buy Now |
DISTI #
651-3047691
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-MTD BK RoHS: Compliant | 59 |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
V99:2348_10622695
|
Arrow Electronics | Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 32A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1702 | Americas - 50 |
|
$0.2424 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
125 In Stock 100 Factory Stock |
|
$1.1500 / $1.6200 | Buy Now |
DISTI #
3047691
|
TTI | DIN Rail Terminal Blocks UT 4-MTD BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
000000000002143737
|
Sager | DIN Rail Terminal Blocks UT 4-MTD BK Min Qty: 50 | 0 |
|
$1.4700 / $1.7200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 490 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
125 In Stock 100 Factory Stock |
|
$1.1500 / $1.6200 | Buy Now |
Part Details for 3047691
3047691 CAD Models
3047691 Part Data Attributes
|
3047691
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047691
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |