Part Details for 3047251 by Phoenix Contact
Overview of 3047251 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3047251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3688-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$1.5881 / $2.2200 | Buy Now |
DISTI #
651-3047251
|
Mouser Electronics | Terminal Block Tools & Accessories RB UT 6-(2,5/4) UT10 TO UT4/2.5 RoHS: Compliant | 713 |
|
$1.5800 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Reducing bridge - pitch: 9.5 mm - length: 24.6 mm - width: 14.5 mm - number of positions: 2 - color: red RoHS: Compliant |
24 In Stock |
|
$1.5200 / $2.1400 | Buy Now |
DISTI #
3047251
|
TTI | Terminal Block Tools & Accessories RB UT 6-(2,5/4) UT10 TO UT4/2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.5400 / $1.7700 | Buy Now |
DISTI #
000000000002143733
|
Sager | Terminal Block Tools & Accessories RB UT 6-(2,5/4) UT10 TO UT4/2.5 Min Qty: 10 | 5 |
|
$2.0000 / $2.3300 | Buy Now |
|
Dynamic Solutions GmbH | Reducing bridge | 800 |
|
RFQ | |
|
Master Electronics | Reducing bridge - pitch: 9.5 mm - length: 24.6 mm - width: 14.5 mm - number of positions: 2 - color: red RoHS: Compliant |
24 In Stock |
|
$1.5200 / $2.1400 | Buy Now |
Part Details for 3047251
3047251 CAD Models
3047251 Part Data Attributes
|
3047251
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047251
Phoenix Contact
Terminal Block Accessory, Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | BLOCK | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA6.6 | |
Operating Temperature-Max | 125 °C |