Part Details for 3047219 by Phoenix Contact
Results Overview of 3047219 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 3047219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15158-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$0.6100 | Buy Now |
DISTI #
651-3047219
|
Mouser Electronics | DIN Rail Terminal Blocks D-UT 2.5/10 OG RoHS: Compliant | 40 |
|
$0.6100 / $0.7700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: orange RoHS: Compliant | 0 |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
3047219
|
TTI | DIN Rail Terminal Blocks D-UT 2.5/10 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6100 / $0.6680 | Buy Now |
DISTI #
000000000001170712
|
Sager | DIN Rail Terminal Blocks D-UT 2.5/10 OG Min Qty: 50 | 0 |
|
$0.6207 / $0.7242 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ | |
|
Master Electronics | End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: orange RoHS: Compliant | 0 |
|
$0.6100 / $0.6400 | Buy Now |
Part Details for 3047219
3047219 CAD Models
3047219 Part Data Attributes
|
3047219
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047219
Phoenix Contact
Terminal Block Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |