-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9099
|
Newark | Terminal Block, End Plate, 16Mm, For Use With:Terminal Blocks, Accessory Type:End Cover, Product Range:- Rohs Compliant: Yes |Phoenix Contact 3047206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$0.8980 / $1.2900 | Buy Now |
DISTI #
277-3303-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
935 In Stock |
|
$0.6462 / $0.9300 | Buy Now |
DISTI #
651-3047206
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 16 RoHS: Compliant | 237 |
|
$0.6460 / $0.9300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 52.8 mm - width: 2.2 mm - height: 47.3 mm - color: gray RoHS: Compliant |
110 In Stock |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
3047206
|
TTI | Terminal Block Tools & Accessories D-UT 16 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 1000 In Stock |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
D-UT16
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$0.5400 / $0.7510 | RFQ |
DISTI #
000000000001489732
|
Sager | Terminal Block Tools & Accessories D-UT 16 Min Qty: 1 | 112 |
|
$0.7338 / $0.9173 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 500 |
|
RFQ | |
|
Master Electronics | End cover - length: 52.8 mm - width: 2.2 mm - height: 47.3 mm - color: gray RoHS: Compliant |
110 In Stock |
|
$0.6200 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3047206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047206
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |