-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Partition Plate, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3636
|
Newark | Partition Plate, Accessory Type:Partition Plate, For Use With:Din Rail Terminal Blocks, Product Range:- Rohs Compliant: Yes |Phoenix Contact 3047167 (Alternate Part Number: 4017918962159 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1953 |
|
$0.8940 / $1.2800 | Buy Now |
DISTI #
277-2040-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
4582 In Stock |
|
$0.6050 / $0.9900 | Buy Now |
DISTI #
651-3047167
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-UT PARTITION RoHS: Compliant | 4285 |
|
$0.6390 / $1.0500 | Buy Now |
DISTI #
V36:1790_10622662
|
Arrow Electronics | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 | Americas - 740 |
|
$0.5909 / $0.9805 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray RoHS: Compliant |
862 In Stock 15637 Factory Stock |
|
$0.5670 / $0.7260 | Buy Now |
DISTI #
78395693
|
Verical | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2404 | Americas - 740 |
|
$0.5909 / $0.7542 | Buy Now |
DISTI #
76060462
|
Verical | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 300 |
|
$0.7592 / $0.9438 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | PARTITION, GRAY | 200 |
|
$0.9076 / $2.2690 | Buy Now |
|
Quest Components | PARTITION, GRAY | 2 |
|
$1.3614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3047167
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047167
Phoenix Contact
Connector Accessory, Partition Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PARTITION PLATE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |