Part Details for 3047154 by Phoenix Contact
Overview of 3047154 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3457-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
185 In Stock |
|
$0.6806 / $0.9800 | Buy Now |
DISTI #
651-3047154
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 2.5/1P COVER RoHS: Compliant | 526 |
|
$0.6800 / $0.9800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 47.6 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant |
3683 In Stock 1444 Factory Stock |
|
$0.7270 / $1.5280 | Buy Now |
DISTI #
3047154
|
TTI | Terminal Block Tools & Accessories D-UT 2.5/1P COVER Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
D-UT2.5/1P
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.4470 / $0.5750 | RFQ |
DISTI #
000000000001170710
|
Sager | Terminal Block Tools & Accessories D-UT 2.5/1P COVER Min Qty: 50 | 35 |
|
$0.8712 / $1.0200 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 960 |
|
RFQ | |
|
Master Electronics | End cover - length: 47.6 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant |
3683 In Stock 1444 Factory Stock |
|
$0.7270 / $1.5280 | Buy Now |
Part Details for 3047154
3047154 CAD Models
3047154 Part Data Attributes
|
3047154
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047154
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |