Part Details for 3046731 by Phoenix Contact
Overview of 3046731 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3046731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046731-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$4.2969 / $6.1900 | Buy Now |
DISTI #
651-3046731
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 2.5-PE/N RoHS: Compliant | 2 |
|
$4.2900 / $6.1900 | Buy Now |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$4.5900 / $10.0500 | Buy Now |
DISTI #
3046731
|
TTI | DIN Rail Terminal Blocks UTTB 2.5-PE/N RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2500 / $5.5600 | Buy Now |
DISTI #
000000000002123324
|
Sager | DIN Rail Terminal Blocks UTTB 2.5-PE/N Min Qty: 50 | 0 |
|
$5.4000 / $5.8200 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$4.5900 / $10.0500 | Buy Now |
Part Details for 3046731
3046731 CAD Models
3046731 Part Data Attributes
|
3046731
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046731
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |