Part Details for 3046702 by Phoenix Contact
Overview of 3046702 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3046702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046702-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0180 | Buy Now |
DISTI #
651-3046702
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 2.5-LA 60 RD RoHS: Compliant | 4 |
|
$7.8400 / $9.8900 | Buy Now |
|
Onlinecomponents.com | Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.1300 / $9.7000 | Buy Now |
DISTI #
000000000002123321
|
Sager | DIN Rail Terminal Blocks UTTB 2.5-LA 60 RD Min Qty: 50 | 0 |
|
$8.6600 / $9.3300 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.1300 / $9.7000 | Buy Now |
Part Details for 3046702
3046702 CAD Models
3046702 Part Data Attributes
|
3046702
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046702
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |