Part Details for 3046689 by Phoenix Contact
Overview of 3046689 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046689-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9008 | Buy Now |
DISTI #
651-3046689
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 2,5-2DIO/O-UL DBL LEVEL 5.2MM RoHS: Compliant | 19 |
|
$7.8600 / $10.0600 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 38 Factory Stock |
|
$7.0500 / $9.5000 | Buy Now |
DISTI #
000000000002123319
|
Sager | DIN Rail Terminal Blocks UTTB 2,5-2DIO/O-UL DBL LEVEL 5.2MM Min Qty: 50 | 0 |
|
$8.6600 / $9.3300 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 38 Factory Stock |
|
$7.0500 / $9.5000 | Buy Now |
Part Details for 3046689
3046689 CAD Models
3046689 Part Data Attributes
|
3046689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046689
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |