Part Details for 3046553 by Phoenix Contact
Overview of 3046553 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3046553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12460-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$3.3138 / $4.7700 | Buy Now |
DISTI #
651-3046553
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2,5-MT BU RoHS: Compliant | 0 |
|
$3.3100 / $4.7700 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 57.8 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
11 In Stock |
|
$3.6100 / $5.3700 | Buy Now |
DISTI #
3046553
|
TTI | DIN Rail Terminal Blocks UT 2,5-MT BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.2800 / $3.9400 | Buy Now |
DISTI #
000000000003139905
|
Sager | DIN Rail Terminal Blocks UT 2,5-MT BU Min Qty: 50 | 0 |
|
$4.1700 / $4.6600 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 960 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 57.8 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
11 In Stock |
|
$3.6100 / $5.3700 | Buy Now |
Part Details for 3046553
3046553 CAD Models
3046553 Part Data Attributes
|
3046553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046553
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |