Part Details for 3046508 by Phoenix Contact
Overview of 3046508 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3985-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$15.9706 / $19.7500 | Buy Now |
DISTI #
651-3046508
|
Mouser Electronics | Terminal Block Tools & Accessories P-FU 6,3X32 LED 24 RoHS: Compliant | 23 |
|
$16.8900 / $25.0900 | Buy Now |
|
Onlinecomponents.com | Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black RoHS: Compliant | 0 |
|
$15.9700 / $19.3600 | Buy Now |
DISTI #
000000000002432780
|
Sager | Terminal Block Tools & Accessories P-FU 6,3X32 LED 24 Min Qty: 10 | 0 |
|
$20.0800 / $22.4800 | Buy Now |
|
Dynamic Solutions GmbH | Fuse plug | 4000 |
|
RFQ | |
|
Master Electronics | Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black RoHS: Compliant | 0 |
|
$15.9700 / $19.3600 | Buy Now |
Part Details for 3046508
3046508 CAD Models
3046508 Part Data Attributes
|
3046508
Phoenix Contact
Buy Now
|
Compare Parts:
3046508
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |