Part Details for 3046281 by Phoenix Contact
Overview of 3046281 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3046281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15149-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-20 AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$1.8494 / $2.6600 | Buy Now |
DISTI #
651-3046281
|
Mouser Electronics | DIN Rail Terminal Blocks UT 10 OG RoHS: Compliant | 38 |
|
$1.8400 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8900 / $2.4300 | Buy Now |
DISTI #
3046281
|
TTI | DIN Rail Terminal Blocks UT 10 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8200 / $2.2300 | Buy Now |
DISTI #
000000000001170701
|
Sager | DIN Rail Terminal Blocks UT 10 OG Min Qty: 50 | 0 |
|
$2.3200 / $2.6100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8900 / $2.4300 | Buy Now |
Part Details for 3046281
3046281 CAD Models
3046281 Part Data Attributes
|
3046281
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046281
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 3046281 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |