Part Details for 3046278 by Phoenix Contact
Overview of 3046278 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3046278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3894-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$3.2500 | Buy Now |
DISTI #
651-3046278
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-MT BU 6.2MM DISCONNECT RoHS: Compliant | 50 |
|
$3.2300 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$3.2500 / $4.8100 | Buy Now |
DISTI #
3046278
|
TTI | DIN Rail Terminal Blocks UT 4-MT BU 6.2MM DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1200 / $3.8600 | Buy Now |
DISTI #
000000000002432777
|
Sager | DIN Rail Terminal Blocks UT 4-MT BU 6.2MM DISCONNECT Min Qty: 50 | 0 |
|
$3.9800 / $4.4700 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 450 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$3.2500 / $4.8100 | Buy Now |
Part Details for 3046278
3046278 CAD Models
3046278 Part Data Attributes:
|
3046278
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046278
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3046278 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |