Part Details for 3046236 by Phoenix Contact
Overview of 3046236 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3733-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$3.0663 / $4.4200 | Buy Now |
DISTI #
651-3046236
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE RoHS: Compliant | 71 |
|
$3.0600 / $4.4200 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
39 In Stock |
|
$3.0300 / $3.9500 | Buy Now |
DISTI #
3046236
|
TTI | DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9800 / $3.4600 | Buy Now |
DISTI #
000000000001489729
|
Sager | DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE Min Qty: 50 | 0 |
|
$3.8500 / $4.3100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
39 In Stock |
|
$3.0300 / $3.9500 | Buy Now |
Part Details for 3046236
3046236 CAD Models
3046236 Part Data Attributes
|
3046236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046236
Phoenix Contact
Modular Terminal Block, 6mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 0.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |