Part Details for 3046197 by Phoenix Contact
Overview of 3046197 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 3046197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3578
|
Newark | Ut 4-Mtd Bu |Phoenix Contact 3046197 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3518-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
127 In Stock |
|
$1.0300 | Buy Now |
DISTI #
651-3046197
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-MTD BU RoHS: Compliant | 67 |
|
$1.0100 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
405 In Stock |
|
$0.9890 / $1.3940 | Buy Now |
DISTI #
3046197
|
TTI | DIN Rail Terminal Blocks UT 4-MTD BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9700 / $1.0700 | Buy Now |
DISTI #
000000000001170699
|
Sager | DIN Rail Terminal Blocks UT 4-MTD BU Min Qty: 50 | 0 |
|
$1.2700 / $1.4700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
405 In Stock |
|
$0.9890 / $1.3940 | Buy Now |
Part Details for 3046197
3046197 CAD Models
3046197 Part Data Attributes
|
3046197
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046197
Phoenix Contact
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |