Part Details for 3046149 by Phoenix Contact
Overview of 3046149 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14266776
|
Arrow Electronics | Conn Knife Disconnect Terminal Block 2 POS Screw Cable Mount 20A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1629 | Americas - 30 |
|
$0.4181 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - with actuation bracket and white disconnect knife - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.6000 / $6.7100 | Buy Now |
DISTI #
25888948
|
Verical | Conn Knife Disconnect Terminal Block 2 POS Screw Cable Mount 20A Min Qty: 14 Package Multiple: 1 Date Code: 1629 | Americas - 30 |
|
$0.4181 | Buy Now |
DISTI #
000000000005434714
|
Sager | DIN Rail Terminal Blocks UT 6-MTL KNIFE-WH | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 900 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - with actuation bracket and white disconnect knife - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.6000 / $6.7100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT 6-MTL KNIFE-WH | 30 |
|
$50.8400 | Buy Now |
Part Details for 3046149
3046149 CAD Models
3046149 Part Data Attributes
|
3046149
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046149
Phoenix Contact
CONN TERM BLK DISCONNECT 8-24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |