Part Details for 3046140 by Phoenix Contact
Overview of 3046140 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17419-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$7.1707 / $10.3300 | Buy Now |
DISTI #
651-3046140
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-PE/MT P/P RoHS: Compliant | 40 |
|
$7.1700 / $10.3300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.4200 / $10.1000 | Buy Now |
DISTI #
000000000003139902
|
Sager | DIN Rail Terminal Blocks UT 4-PE/MT P/P Min Qty: 50 | 0 |
|
$9.0200 / $9.7100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.4200 / $10.1000 | Buy Now |
Part Details for 3046140
3046140 CAD Models
3046140 Part Data Attributes
|
3046140
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046140
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |