Part Details for 3046126 by Phoenix Contact
Overview of 3046126 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3769-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$7.8375 / $11.2900 | Buy Now |
DISTI #
651-3046126
|
Mouser Electronics | DIN Rail Terminal Blocks FUSE TERMINAL BLOCK RoHS: Compliant | 0 |
|
$7.8300 / $10.6900 | Order Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 60 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
2 In Stock |
|
$7.8400 / $11.4000 | Buy Now |
DISTI #
3046126
|
TTI | DIN Rail Terminal Blocks FUSE TERMINAL BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.6400 / $8.7200 | Buy Now |
DISTI #
000000000001148416
|
Sager | DIN Rail Terminal Blocks FUSE TERMINAL BLOCK Min Qty: 1 | 0 |
|
$9.8600 / $11.5000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 60 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
2 In Stock |
|
$7.8400 / $11.4000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks FUSE TERMINAL BLOCK | 50 |
|
$61.0400 | Buy Now |
Part Details for 3046126
3046126 CAD Models
3046126 Part Data Attributes
|
3046126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046126
Phoenix Contact
Fuses/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |