Part Details for 3045949 by Phoenix Contact
Overview of 3045949 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045949-ND
|
DigiKey | TERM BLOCK PLUG 15POS 90DEG Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$23.1570 | Buy Now |
DISTI #
651-3045949
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 4/15 RoHS: Compliant | 0 |
|
$19.3400 / $24.7800 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 15 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 93 mm - color: gray RoHS: Compliant | 0 |
|
$17.8700 / $21.8100 | Buy Now |
DISTI #
000000000002967611
|
Sager | DIN Rail Terminal Blocks UPBV 4/15 Min Qty: 10 | 0 |
|
$22.2400 / $24.9000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 15 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 93 mm - color: gray RoHS: Compliant | 0 |
|
$17.8700 / $21.8100 | Buy Now |
Part Details for 3045949
3045949 CAD Models
3045949 Part Data Attributes
|
3045949
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045949
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |