Part Details for 3045855 by Phoenix Contact
Overview of 3045855 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4105-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$9.7652 | Buy Now |
DISTI #
651-3045855
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 4/6 RoHS: Compliant | 50 |
|
$8.5200 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 6 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 37.2 mm - color: gray RoHS: Compliant | 0 |
|
$7.6100 / $9.3400 | Buy Now |
DISTI #
000000000002648934
|
Sager | DIN Rail Terminal Blocks UPBV 4/6 Min Qty: 25 | 0 |
|
$9.3800 / $10.5100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 740 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 6 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 37.2 mm - color: gray RoHS: Compliant | 0 |
|
$7.6100 / $9.3400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UPBV 4/6 | 50 |
|
$61.0200 | Buy Now |
Part Details for 3045855
3045855 CAD Models
3045855 Part Data Attributes
|
3045855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045855
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3045855 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |