Part Details for 3045839 by Phoenix Contact
Overview of 3045839 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3045839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15144-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48 In Stock |
|
$7.4400 | Buy Now |
DISTI #
651-3045839
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 4/ 4 RoHS: Compliant | 47 |
|
$6.2200 / $7.4300 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 24.8 mm - color: gray RoHS: Compliant | 0 |
|
$5.2900 / $7.6900 | Buy Now |
DISTI #
000000000002432775
|
Sager | DIN Rail Terminal Blocks UPBV 4/ 4 Min Qty: 50 | 0 |
|
$6.5000 / $7.0000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 980 |
|
RFQ | |
DISTI #
3239439
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4WAY, GREY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.8936 | Buy Now |
|
Master Electronics | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 24.8 mm - color: gray RoHS: Compliant | 0 |
|
$5.2900 / $7.6900 | Buy Now |
Part Details for 3045839
3045839 CAD Models
3045839 Part Data Attributes:
|
3045839
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045839
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |