Part Details for 3045570 by Phoenix Contact
Overview of 3045570 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3979-ND
|
DigiKey | CONN TERM BLK LOCK LATCH ORAN 2P Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$0.7837 / $1.1300 | Buy Now |
DISTI #
651-3045570
|
Mouser Electronics | Terminal Block Tools & Accessories UPRZ RoHS: Compliant | 30 |
|
$0.7830 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange RoHS: Compliant | 0 |
|
$0.7990 / $1.1660 | Buy Now |
DISTI #
000000000002432763
|
Sager | Terminal Block Tools & Accessories UPRZ Min Qty: 50 | 0 |
|
$0.9853 / $1.1600 | Buy Now |
|
Dynamic Solutions GmbH | Latching | 1700 |
|
RFQ | |
|
Master Electronics | Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange RoHS: Compliant | 0 |
|
$0.7990 / $1.1660 | Buy Now |