Part Details for 3045428 by Phoenix Contact
Overview of 3045428 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3045428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3186
|
Newark | Terminal Block, Pluggable, 4Way, Grey Rohs Compliant: Yes |Phoenix Contact 3045428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.1600 / $6.3900 | Buy Now |
DISTI #
277-3833-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5.2MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$3.4720 / $3.6600 | Buy Now |
DISTI #
651-3045428
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 4 RoHS: Compliant | 85 |
|
$3.5400 / $4.3500 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 20.8 mm - color: gray RoHS: Compliant | 42 Factory Stock |
|
$3.5000 / $4.6300 | Buy Now |
DISTI #
3045428
|
TTI | DIN Rail Terminal Blocks UPBV 2.5/ 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.4400 / $3.5200 | Buy Now |
DISTI #
000000000002432759
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 4 Min Qty: 50 | 0 |
|
$4.3700 / $4.8800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 550 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 20.8 mm - color: gray RoHS: Compliant | 42 Factory Stock |
|
$3.5000 / $4.6300 | Buy Now |
Part Details for 3045428
3045428 CAD Models
3045428 Part Data Attributes
|
3045428
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045428
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |