Part Details for 3045114 by Phoenix Contact
Overview of 3045114 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3360-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
672 In Stock |
|
$0.9830 / $1.5100 | Buy Now |
DISTI #
651-3045114
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4 YE RoHS: Compliant | 250 |
|
$0.9830 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
290 In Stock 843 Factory Stock |
|
$0.9040 / $1.0050 | Buy Now |
DISTI #
3045114
|
TTI | DIN Rail Terminal Blocks UT 4 YE RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.9700 / $1.2500 | Buy Now |
DISTI #
000000000001170686
|
Sager | DIN Rail Terminal Blocks UT 4 YE Min Qty: 50 | 30 |
|
$1.0800 / $1.3100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
290 In Stock 843 Factory Stock |
|
$0.9040 / $1.0050 | Buy Now |
Part Details for 3045114
3045114 CAD Models
3045114 Part Data Attributes
|
3045114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045114
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3045114
This table gives cross-reference parts and alternative options found for 3045114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3045114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3045224 | Modular Terminal Block | Phoenix Contact | 3045114 vs 3045224 |
3026696 | Modular Terminal Block, 30A, 2 Row(s), 2 Deck(s) | Phoenix Contact | 3045114 vs 3026696 |
3003952 | Modular Terminal Block, 30A, 2 Row(s), 2 Deck(s) | Phoenix Contact | 3045114 vs 3003952 |
3007330 | Modular Terminal Block, 30A, 2 Row(s), 2 Deck(s) | Phoenix Contact | 3045114 vs 3007330 |