Part Details for 3045033 by Phoenix Contact
Results Overview of 3045033 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3045033 Information
3045033 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3045033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3783-ND
|
DigiKey | TERM BLK 2POS GREEN/YELLOW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
53 In Stock |
|
$3.7600 | Buy Now |
DISTI #
651-3045033
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5/1P-PE PLUGABLE TERM BLOCK RoHS: Compliant | 24 |
|
$3.7600 / $4.7100 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections:... more RoHS: Compliant |
100 In Stock |
|
$3.7600 / $3.9600 | Buy Now |
DISTI #
82392190
|
Verical | Conn Ground Modular Terminal Block F 2 POS Screw T DIN Rail Min Qty: 20 Package Multiple: 10 | Americas - 100 |
|
$4.8880 / $5.1480 | Buy Now |
DISTI #
3045033
|
TTI | DIN Rail Terminal Blocks UT 2.5/1P-PE PLUGABLE TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.7600 / $4.0700 | Buy Now |
DISTI #
000000000001170678
|
Sager | DIN Rail Terminal Blocks UT 2.5/1P-PE PLUGABLE TERM BLOCK Min Qty: 50 | 0 |
|
$3.7600 / $4.2100 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 550 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections:... more RoHS: Compliant |
100 In Stock |
|
$3.7600 / $3.9600 | Buy Now |
Part Details for 3045033
3045033 CAD Models
3045033 Part Data Attributes
|
3045033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045033
Phoenix Contact
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3045033
This table gives cross-reference parts and alternative options found for 3045033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3045033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0446017 | Phoenix Contact | Check for Price | Modular Terminal Block | 3045033 vs 0446017 |
1-284045-4 | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3045033 vs 1-284045-4 |