Part Details for 3045 by Adafruit Industries
Results Overview of 3045 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3045 Information
3045 by Adafruit Industries is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-3045LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 4.5m, PVC jacket. | |
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV |
Price & Stock for 3045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6237
|
Newark | Assembled Adafruit Featherwing Oled - 128X32 Oled Add-On For Feather |Adafruit 3045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 | Buy Now |
DISTI #
1528-2842-ND
|
DigiKey | ASSEMBLED ADAFRUIT FEATHERWING O Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
485-3045
|
Mouser Electronics | Display Development Tools Assembled Adafruit FeatherWing OLED - 128x32 OLED Add-on For Feather RoHS: Compliant | 0 |
|
$15.9500 | Order Now |
DISTI #
72493915
|
RS | Assembled Adafruit FeatherWing OLED - 128x32 OLED Add-on For Feather | Adafruit Industries 3045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 | RFQ |
Part Details for 3045
3045 CAD Models
3045 Part Data Attributes
|
3045
Adafruit Industries
Buy Now
|
Compare Parts:
3045
Adafruit Industries
Select a part to compare: |
Samacsys Manufacturer | Adafruit |