Part Details for 3045/BAA by Teledyne e2v
Overview of 3045/BAA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Price & Stock for 3045/BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045/BAA
|
Avnet Americas | TRANSISTOR ARRAY - Rail/Tube (Alt: 3045/BAA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |