Part Details for 3044815 by Phoenix Contact
Overview of 3044815 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3044815-ND
|
DigiKey | UTTB 4 OG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
89 In Stock |
|
$2.6056 / $3.7500 | Buy Now |
DISTI #
651-3044815
|
Mouser Electronics | Fixed Terminal Blocks UTTB 4 OG RoHS: Compliant | 7 |
|
$2.6500 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.6200 / $3.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 12 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
000000000005812836
|
Sager | Fixed Terminal Blocks UTTB 4 OG Min Qty: 50 | 0 |
|
$3.2800 / $3.6700 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 420 |
|
RFQ |
Part Details for 3044815
3044815 CAD Models
3044815 Part Data Attributes:
|
3044815
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044815
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |