Part Details for 3044788 by Phoenix Contact
Overview of 3044788 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3044788-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0800 | Buy Now |
DISTI #
651-3044788
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 4-L/N RoHS: Compliant | 50 |
|
$3.0700 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0200 / $3.7000 | Buy Now |
DISTI #
000000000002432744
|
Sager | DIN Rail Terminal Blocks UTTB 4-L/N Min Qty: 50 | 0 |
|
$3.7700 / $4.2400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0200 / $3.7000 | Buy Now |
Part Details for 3044788
3044788 CAD Models
3044788 Part Data Attributes
|
3044788
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044788
Phoenix Contact
CONN TERM BLK FEED THRU 10-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |