Part Details for 3044759 by Phoenix Contact
Overview of 3044759 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2792
|
Newark | Terminal Block, Din Rail, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:36A, Rated Voltage:800V, No. Of Levels:2 Rohs Compliant: Yes |Phoenix Contact 3044759 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3351-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1274 In Stock |
|
$7.2394 / $10.4200 | Buy Now |
DISTI #
651-3044759
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL RoHS: Compliant | 391 |
|
$7.2400 / $10.1200 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
147 In Stock 4501 Factory Stock |
|
$7.0600 / $10.4700 | Buy Now |
DISTI #
78452336
|
Verical | Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail Min Qty: 5 Package Multiple: 5 Date Code: 1807 | Americas - 125 |
|
$9.4788 / $13.4923 | Buy Now |
DISTI #
3044759
|
TTI | DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$7.3300 / $10.0000 | Buy Now |
DISTI #
UTTB4-PE
|
TME | Splice terminal: rail, 0.14÷6mm2, ways: 2, terminals: 4, UTTB Min Qty: 1 | 0 |
|
$6.9400 / $8.9200 | RFQ |
DISTI #
000000000002143723
|
Sager | DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL Min Qty: 1 | 0 |
|
$8.5200 / $11.1400 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
147 In Stock 4501 Factory Stock |
|
$7.0600 / $10.4700 | Buy Now |
Part Details for 3044759
3044759 CAD Models
3044759 Part Data Attributes
|
3044759
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044759
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |