Part Details for 3044671 by Phoenix Contact
Overview of 3044671 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17415-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$10.7820 / $14.6400 | Buy Now |
DISTI #
651-3044671
|
Mouser Electronics | DIN Rail Terminal Blocks UTT 2 5-2MT-P/P BU RoHS: Compliant | 50 |
|
$10.7800 / $14.6400 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 80.1 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.5300 / $14.3200 | Buy Now |
DISTI #
000000000005181800
|
Sager | DIN Rail Terminal Blocks UTT 2 5-2MT-P/P BU Min Qty: 50 | 0 |
|
$12.7800 / $13.2600 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 80.1 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.5300 / $14.3200 | Buy Now |
Part Details for 3044671
3044671 CAD Models
3044671 Part Data Attributes
|
3044671
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044671
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |