-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1686
|
Newark | Terminal Block, 26-12Awg, 2 Level, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:500V, No. Of Levels:2 Rohs Compliant: Yes |Phoenix Contact 3044636 (Alternate Part Number: 4017918997007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5009 |
|
$4.1000 / $5.9600 | Buy Now |
DISTI #
277-2041-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
22998 In Stock |
|
$2.3994 / $3.4600 | Buy Now |
DISTI #
651-3044636
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 2,5 2.5MM DBL LEVEL RoHS: Compliant | 6777 |
|
$2.3900 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2500 In Stock 88337 Factory Stock |
|
$2.3100 / $2.9600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 24A, 4MM2, 2 ROW(S), 2 DECK(S) | 200 |
|
$2.3395 / $5.3988 | Buy Now |
DISTI #
3044636
|
TTI | DIN Rail Terminal Blocks UTTB 2,5 2.5MM DBL LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4968 In Stock |
|
$2.3700 / $3.3100 | Buy Now |
DISTI #
UTTB2.5
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 2, terminals: 4, grey, UTTB Min Qty: 1 | 100 |
|
$2.2900 / $2.9500 | Buy Now |
DISTI #
000000000002123310
|
Sager | DIN Rail Terminal Blocks UTTB 2,5 2.5MM DBL LEVEL Min Qty: 1 | 250 |
|
$2.4800 / $3.8400 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 450 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2500 In Stock 88337 Factory Stock |
|
$2.3100 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044636
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; GL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |