Part Details for 3044623 by Phoenix Contact
Overview of 3044623 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3044623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15133-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2472 In Stock |
|
$0.9831 / $1.5100 | Buy Now |
DISTI #
651-3044623
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4 CB RoHS: Compliant | 396 |
|
$1.0000 / $1.6000 | Buy Now |
DISTI #
V79:2366_26887033
|
Arrow Electronics | Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 32A Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 43 |
|
$0.7965 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 2718 Factory Stock |
|
$0.9910 / $1.4300 | Buy Now |
DISTI #
70832088
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 32A Min Qty: 50 Package Multiple: 50 Date Code: 1912 | Americas - 100 |
|
$1.3650 / $1.8590 | Buy Now |
DISTI #
62315388
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 32A Min Qty: 8 Package Multiple: 1 Date Code: 2202 | Americas - 43 |
|
$0.7965 | Buy Now |
DISTI #
3044623
|
TTI | DIN Rail Terminal Blocks UT 4 CB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
000000000002143721
|
Sager | DIN Rail Terminal Blocks UT 4 CB Min Qty: 50 | 0 |
|
$1.2300 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 2718 Factory Stock |
|
$0.9910 / $1.4300 | Buy Now |
Part Details for 3044623
3044623 CAD Models
3044623 Part Data Attributes
|
3044623
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044623
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |