Part Details for 3044611 by Phoenix Contact
Overview of 3044611 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 3044611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15132-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$0.9831 / $1.4200 | Buy Now |
DISTI #
651-3044611
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-CB BN RoHS: Compliant | 50 |
|
$0.9830 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
000000000004092094
|
Sager | DIN Rail Terminal Blocks UT 4-CB BN Min Qty: 50 | 0 |
|
$1.2300 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 490 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for 3044611
3044611 CAD Models
3044611 Part Data Attributes
|
3044611
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044611
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |