Part Details for 3044584 by Phoenix Contact
Overview of 3044584 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3044584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7699
|
Newark | Terminal Block, Ut 4-Quattro Bu Rohs Compliant: Yes |Phoenix Contact 3044584 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.2700 | Buy Now |
DISTI #
277-3529-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
835 In Stock |
|
$1.9600 | Buy Now |
DISTI #
651-3044584
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO BU 6.2MM 26-10AWG RoHS: Compliant | 121 |
|
$1.9300 / $1.9600 | Buy Now |
DISTI #
V99:2348_07444277
|
Arrow Electronics | Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1813 | Americas - 9 |
|
$1.8080 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock 231 Factory Stock |
|
$1.8400 / $2.2700 | Buy Now |
DISTI #
58194595
|
Verical | Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A Min Qty: 4 Package Multiple: 1 Date Code: 1813 | Americas - 9 |
|
$1.8080 | Buy Now |
DISTI #
3044584
|
TTI | DIN Rail Terminal Blocks UT 4-QUATTRO BU 6.2MM 26-10AWG Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$1.8900 / $2.1300 | Buy Now |
|
ComSIT USA | FOUR-CONDUCTOR UNIVERSAL TERMINAL BLOCK Modular Terminal Block RoHS: Compliant | Europe - 150 |
|
RFQ | |
DISTI #
000000000001489725
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO BU 6.2MM 26-10AWG Min Qty: 1 | 0 |
|
$2.4000 / $2.8100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 960 |
|
RFQ |
Part Details for 3044584
3044584 CAD Models
3044584 Part Data Attributes
|
3044584
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044584
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; GL; IECEX; KEMA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |