Part Details for 3044568 by Phoenix Contact
Overview of 3044568 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3044568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3467
|
Newark | Ut 2 5-Quattro-Pe |Phoenix Contact 3044568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3425-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
326 In Stock |
|
$5.2250 / $7.5200 | Buy Now |
DISTI #
651-3044568
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-QUATTRO-PE RoHS: Compliant | 408 |
|
$5.2200 / $7.4400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 1295 Factory Stock |
|
$5.6000 / $8.3300 | Buy Now |
DISTI #
3044568
|
TTI | DIN Rail Terminal Blocks UT 2.5-QUATTRO-PE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$6.5300 | Buy Now |
DISTI #
000000000001489723
|
Sager | DIN Rail Terminal Blocks UT 2.5-QUATTRO-PE Min Qty: 1 | 0 |
|
$6.5700 / $7.6700 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1300 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock 1295 Factory Stock |
|
$5.6000 / $8.3300 | Buy Now |
|
Neutron USA | Double-Level Feed-Thru Terminal Block w / Equipotential Grounding Contact | 50 |
|
$51.0500 | Buy Now |
Part Details for 3044568
3044568 CAD Models
3044568 Part Data Attributes
|
3044568
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044568
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |