-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3465
|
Newark | Ut 2 5-Quattro |Phoenix Contact 3044542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3310-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4348 In Stock |
|
$1.8516 / $2.6300 | Buy Now |
DISTI #
651-3044542
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2 5/4-QUATTRO RoHS: Compliant | 3567 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
V99:2348_10622461
|
Arrow Electronics | Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2217 | Americas - 1 |
|
$1.9650 / $2.1320 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
797 In Stock 4144 Factory Stock |
|
$1.7600 / $2.1600 | Buy Now |
DISTI #
51660993
|
Verical | Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A Min Qty: 50 Package Multiple: 50 | Americas - 600 |
|
$2.8609 | Buy Now |
DISTI #
3044542
|
TTI | DIN Rail Terminal Blocks UT 2 5/4-QUATTRO Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$1.8100 / $2.2900 | Buy Now |
DISTI #
UT2.5-QUATTRO
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 14 |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
000000000001487816
|
Sager | DIN Rail Terminal Blocks UT 2 5/4-QUATTRO Min Qty: 1 | 0 |
|
$2.3000 / $2.6800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044542
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVALS: IECEX; NEPSI; RS; UKCAEX; UL, STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; CCC; CSA; CUL; EACEX | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |