Part Details for 3044367 by Phoenix Contact
Overview of 3044367 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15130-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$1.6910 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
30 In Stock 35 Factory Stock |
|
$1.6900 / $2.3100 | Buy Now |
DISTI #
3044367
|
TTI | DIN Rail Terminal Blocks UT 4-TWIN GN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6400 / $1.7800 | Buy Now |
DISTI #
000000000004968535
|
Sager | DIN Rail Terminal Blocks UT 4-TWIN GN | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
30 In Stock 35 Factory Stock |
|
$1.6900 / $2.3100 | Buy Now |
Part Details for 3044367
3044367 CAD Models
3044367 Part Data Attributes
|
3044367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044367
Phoenix Contact
CONN TERM BLK FEED THRU 10-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |