-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 76A, 25mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0179
|
Newark | Terminal Block, Din, 16Mm, Grey, No. Of Positions:2Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:76A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3044199 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$2.8400 / $4.1000 | Buy Now |
DISTI #
277-3254-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-16 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4483 In Stock |
|
$2.1381 / $3.0800 | Buy Now |
DISTI #
651-3044199
|
Mouser Electronics | DIN Rail Terminal Blocks UT 16 FEEDTHRU TERM BLK RoHS: Compliant | 1070 |
|
$2.1200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - height: 54.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
659 In Stock 36032 Factory Stock |
|
$2.0600 / $2.6600 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 25MM2, 1 ROW(S), 1 DECK(S) | 50 |
|
$2.4054 / $4.8108 | Buy Now |
DISTI #
3044199
|
TTI | DIN Rail Terminal Blocks UT 16 FEEDTHRU TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 12521 In Stock |
|
$2.1100 / $3.0200 | Buy Now |
DISTI #
UT16
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 23 |
|
$1.9000 / $2.4400 | Buy Now |
DISTI #
000000000001489712
|
Sager | DIN Rail Terminal Blocks UT 16 FEEDTHRU TERM BLK Min Qty: 1 | 493 |
|
$2.4300 / $3.0400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044199
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044199
Phoenix Contact
Modular Terminal Block, 76A, 25mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL; VDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CSA; CUL; GL; IEC; KEMA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 3044199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3044199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1745250000 | Modular Terminal Block, 16mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 3044199 vs 1745250000 |
3006043 | Modular Terminal Block, 101A, 25mm2 | Phoenix Contact | 3044199 vs 3006043 |