There are no models available for this part yet.
Overview of 3044198 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3044198 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3044198-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-16 AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now | |
DISTI #
651-3044198
|
Mouser Electronics | DIN Rail Terminal Blocks UT 16 YE RoHS: Compliant | 25 |
|
$2.5700 / $3.1600 | Buy Now | |
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - height: 54.4 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 49 Factory Stock |
|
$2.2800 / $3.1800 | Buy Now | ||
DISTI #
000000000005181793
|
Sager | DIN Rail Terminal Blocks UT 16 YE Min Qty: 50 | 0 |
|
$2.7600 / $3.1000 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 670 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - height: 54.4 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 49 Factory Stock |
|
$2.2800 / $3.1800 | Buy Now |
CAD Models for 3044198 by Phoenix Contact
Part Data Attributes for 3044198 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|