Part Details for 3044131 by Phoenix Contact
Overview of 3044131 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3044131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3934
|
Newark | Terminal Block, Din, 6Mm, Grey, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3044131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8141 |
|
$1.7100 / $2.4800 | Buy Now |
DISTI #
277-2029-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
27692 In Stock |
|
$1.2375 / $1.7800 | Buy Now |
DISTI #
651-3044131
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK RoHS: Compliant | 10800 |
|
$1.2400 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
3640 In Stock 147771 Factory Stock |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
3044131
|
TTI | DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4798 In Stock |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
000000000001170669
|
Sager | DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK Min Qty: 1 | 2174 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
09H9008
|
Bürklin Elektronik | Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3044131 Min Qty: 1 | 24 |
|
$1.7575 / $2.2890 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
3640 In Stock 147771 Factory Stock |
|
$1.1400 / $1.2700 | Buy Now |
Part Details for 3044131
3044131 CAD Models
3044131 Part Data Attributes:
|
3044131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044131
Phoenix Contact
Modular Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |