There are no models available for this part yet.
Overview of 304399-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 304399-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK1658
|
Newark | 55A7233-24-Msl4-9Cs2627 |Raychem Te Connectivity 304399-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.9200 / $6.7400 | Buy Now | |
DISTI #
2266-304399-000TR-ND
|
DigiKey | Multi-Conductor Cables 55A7233-2 Min Qty: 15 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$5.0700 / $5.3700 | Buy Now | |
DISTI #
304399-000
|
Avnet Americas | 55A7233-24-MSL4-9CS2627 - Cable Rools/Shrink Tubing (Alt: 304399-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 1219 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-304399-000
|
Mouser Electronics | Multi-Conductor Cables 55A7233-24-MSL4-9CS2627 | 0 |
|
$4.6200 | Order Now | |
Onlinecomponents.com | 55A Cable/Dual 10/ SM RoHS: Compliant |
500 Partner Stock |
|
$4.9400 / $5.6500 | Buy Now | ||
DISTI #
TE Connectivity 304399-000
|
PEI Genesis | 304399-000 | 0 |
|
Buy Now | ||
DISTI #
000000000003786472
|
Sager | Multi-Conductor Cables 55A7233-24-MSL4-9CS2627 | 0 |
|
Buy Now | ||
Master Electronics | 55A Cable/Dual 10/ SM RoHS: Compliant |
500 Partner Stock |
|
$4.9400 / $5.6500 | Buy Now |