Part Details for 3043080 by Phoenix Contact
Overview of 3043080 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3043080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15118-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$1.5400 / $2.2200 | Buy Now |
DISTI #
651-3043080
|
Mouser Electronics | DIN Rail Terminal Blocks SP 2.5/ 1-R BU RoHS: Compliant | 26 |
|
$1.5400 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.5700 / $2.2200 | Buy Now |
DISTI #
000000000001075972
|
Sager | DIN Rail Terminal Blocks SP 2.5/ 1-R BU Min Qty: 50 | 0 |
|
$1.9400 / $2.2600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 4000 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.5700 / $2.2200 | Buy Now |
Part Details for 3043080
3043080 CAD Models
3043080 Part Data Attributes
|
3043080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3043080
Phoenix Contact
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |